


SI7050-EVB | |
|---|---|
DigiKey Part Number | 336-3114-ND |
Manufacturer | |
Manufacturer Product Number | SI7050-EVB |
Description | EVAL BOARD FOR SI7050 |
Customer Reference | |
Detailed Description | Si7050 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | - | |
Interface | Digital | |
Sensitivity | ±1°C | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | Si7050 | |
Note | - | |
Base Product Number |
