Temperature Sensor Digital, Local -40°C ~ 125°C 14 b 6-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7050-A20-IMR

DigiKey Part Number
336-4329-2-ND - Tape & Reel (TR)
336-4329-1-ND - Cut Tape (CT)
336-4329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7050-A20-IMR
Description
SENSOR DIGITAL -40C-125C 6DFN
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 14 b 6-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
1.9V ~ 3.6V
Resolution
14 b
Features
Standby Mode
Accuracy - Highest (Lowest)
±1°C
Test Condition
-40°C ~ 125°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 719
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩4,357.00000₩4,357
5₩3,877.00000₩19,385
10₩3,701.20000₩37,012
25₩3,491.76000₩87,294
50₩3,348.98000₩167,449
100₩3,217.67000₩321,767
500₩2,953.91600₩1,476,958