
UCLAMP0581P.TFT | |
|---|---|
DigiKey Part Number | 600-UCLAMP0581P.TFTTR-ND - Tape & Reel (TR) 600-UCLAMP0581P.TFTCT-ND - Cut Tape (CT) 600-UCLAMP0581P.TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0581P.TFT |
Description | TVS DIODE 5VWM SLP1006P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 230W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 148pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩476.00000 | ₩476 |
| 10 | ₩290.20000 | ₩2,902 |
| 100 | ₩181.27000 | ₩18,127 |
| 500 | ₩134.00200 | ₩67,001 |
| 1,000 | ₩118.70200 | ₩118,702 |
| 2,000 | ₩105.78400 | ₩211,568 |
| 5,000 | ₩91.76780 | ₩458,839 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩78.66740 | ₩1,180,011 |
| 30,000 | ₩72.06753 | ₩2,162,026 |
| 45,000 | ₩68.70444 | ₩3,091,700 |
| 75,000 | ₩64.92516 | ₩4,869,387 |
| 105,000 | ₩62.68736 | ₩6,582,173 |
| 150,000 | ₩60.51263 | ₩9,076,894 |