Semtech Corporation TVS Diodes

Results: 897
Stocking Options
Environmental Options
Media
Exclude
897Results
Applied FiltersRemove All

Showing
of 897
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
UCLAMP3311PQTCT
TVS DIODE 3.3VWM SLP1006P2
Semtech Corporation
6,623
In Stock
1 : ₩610.00000
Cut Tape (CT)
15,000 : ₩106.46867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5.5V
8.5V
7A (8/20µs)
60W
No
USB
0.25pF @ 1MHz
-40°C ~ 85°C
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
2 DFN 0402 (1006 Metric)
TVS DIODE 2.1VWM DFN10062
Semtech Corporation
24,337
In Stock
1 : ₩759.00000
Cut Tape (CT)
10,000 : ₩126.50040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
2.1V
-
-
-
-
No
General Purpose
-
-
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2
RCLAMP3552T.TNT
TVS DIODE 3.5VWM 6.5V SLP1006N3T
Semtech Corporation
36,697
In Stock
1 : ₩1,131.00000
Cut Tape (CT)
10,000 : ₩226.21250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
3.5V (Max)
7.5V
6.5V
4A (8/20µs)
-
No
General Purpose
0.3pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
3-XDFN
SLP1006N3T
3-SMD
TVS DIODE 3.3VWM 7V SLP0603P2X3J
Semtech Corporation
8,775
In Stock
1 : ₩1,354.00000
Cut Tape (CT)
15,000 : ₩296.07047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5.5V
7V
9A (8/20µs)
65W
No
HDMI, USB
0.23pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3J
SL15.TCT
TVS DIODE 24VWM 43VC SOT23-3
Semtech Corporation
41,438
In Stock
1 : ₩1,414.00000
Cut Tape (CT)
3,000 : ₩279.04500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
24V (Max)
26.7V
43V
5A (8/20µs)
300W
No
General Purpose
60pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOD-523 Pkg
TVS DIODE 5VWM 12.5VC SOD523
Semtech Corporation
32,912
In Stock
1 : ₩1,414.00000
Cut Tape (CT)
3,000 : ₩352.95100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
12.5V
16A (8/20µs)
240W
No
General Purpose
160pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SL15.TCT
TVS DIODE 5VWM 9.8VC SOT23-3
Semtech Corporation
32,351
In Stock
1 : ₩1,414.00000
Cut Tape (CT)
3,000 : ₩345.42533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V (Max)
6V
9.8V
17A (8/20µs)
300W
No
General Purpose
400pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SL15.TCT
TVS DIODE 36VWM 60VC SOT23-3
Semtech Corporation
10,195
In Stock
1 : ₩1,414.00000
Cut Tape (CT)
3,000 : ₩279.04500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
36V (Max)
40V
60V
4A (8/20µs)
300W
No
General Purpose
45pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
UCLAMP3311PQTCT
TVS DIODE 5VWM 12.5VC SLP1006P2
Semtech Corporation
7,799
In Stock
1 : ₩1,414.00000
Cut Tape (CT)
3,000 : ₩279.78900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
12.5V
16A (8/20µs)
200W
No
General Purpose
160pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3311Z.TFT
TVS DIODE 5VWM 15VC SLP0603P2X3
Semtech Corporation
26,928
In Stock
1 : ₩1,488.00000
Cut Tape (CT)
15,000 : ₩297.64800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
15V
4A (8/20µs)
100W
No
General Purpose
0.35pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3
RailClamp 6-UFDFN
TVS DIODE 5VWM 15VC SLP1610P4
Semtech Corporation
15,795
In Stock
1 : ₩1,488.00000
Cut Tape (CT)
3,000 : ₩377.74500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
15V
5A (8/20µs)
150W
Yes
HDMI
0.8pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN
SLP1610P4
SOD-523 Pkg
TVS DIODE 3.3VWM 8VC SOD523
Semtech Corporation
96,748
In Stock
1 : ₩1,548.00000
Cut Tape (CT)
3,000 : ₩349.73633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
3.5V
8V
5A (8/20µs)
40W
No
General Purpose
25pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
UCLAMP2501T.TCT
TVS DIODE 5VWM 12.5VC SLP1006P2T
Semtech Corporation
20,117
In Stock
1 : ₩1,548.00000
Cut Tape (CT)
3,000 : ₩392.32967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
12.5V
2A (8/20µs)
25W
No
General Purpose
4.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2T
3-SMD
TVS DIODE 3.3VWM SLP0603P2X3F
Semtech Corporation
193,440
In Stock
1 : ₩1,622.00000
Cut Tape (CT)
15,000 : ₩337.83547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5.5V
7.5V
4A (8/20µs)
30W
No
General Purpose
0.35pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3F
UCLAMP3311PQTCT
TVS DIODE 3.3VWM 8VC SLP1006P2
Semtech Corporation
43,514
In Stock
1 : ₩1,622.00000
Cut Tape (CT)
3,000 : ₩411.29000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
3.5V
8V
5A (8/20µs)
40W
No
General Purpose
25pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
SD05.TCT
TVS DIODE 5VWM 14.5VC SOD323
Semtech Corporation
31,915
In Stock
1 : ₩1,622.00000
Cut Tape (CT)
3,000 : ₩411.29000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
14.5V
24A (8/20µs)
350W
No
General Purpose
350pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
UCLAMP2501T.TCT
TVS DIODE 5VWM 15VC SLP1006P2T
Semtech Corporation
25,679
In Stock
1 : ₩1,622.00000
Cut Tape (CT)
3,000 : ₩409.83167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
15V
2A (8/20µs)
-
No
General Purpose
4pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2T
UCLAMP2501T.TCT
TVS DIODE 3.3VWM 8VC SLP1006P2T
Semtech Corporation
14,300
In Stock
1 : ₩1,622.00000
Cut Tape (CT)
3,000 : ₩355.68933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.5V
8V
5A (8/20µs)
40W
No
General Purpose
5pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2T
UCLAMP2501T.TCT
TVS DIODE 12VWM 27VC SLP1006P2T
Semtech Corporation
11,953
In Stock
1 : ₩1,622.00000
Cut Tape (CT)
3,000 : ₩422.95767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
13.3V
27V
1A (8/20µs)
-
No
General Purpose
3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2T
UCLAMP3311PQTCT
TVS DIODE 3.3VWM 18VC SLP1006P2
Semtech Corporation
35,373
In Stock
1 : ₩1,682.00000
Cut Tape (CT)
3,000 : ₩400.33667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.5V
18V
5A (8/20µs)
90W
No
General Purpose
12pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3304A.TCT
TVS DIODE 5VWM 12VC SC89
Semtech Corporation
20,049
In Stock
1 : ₩1,682.00000
Cut Tape (CT)
3,000 : ₩391.40700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5V (Max)
6V
12V
7A (8/20µs)
100W
No
General Purpose
60pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SC-89 (SOT-666)
UCLAMP3311PQTCT
TVS DIODE 5VWM 25VC SLP1006P2
Semtech Corporation
12,319
In Stock
1 : ₩1,682.00000
Cut Tape (CT)
3,000 : ₩391.40700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
25V
4A (8/20µs)
100W
No
General Purpose
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP2501T.TCT
TVS DIODE 2.5VWM 8VC SLP1006P2T
Semtech Corporation
88,743
In Stock
1 : ₩1,741.00000
Cut Tape (CT)
3,000 : ₩465.25367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
2.5V (Max)
2.7V
8V
5A (8/20µs)
40W
No
General Purpose
6pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2T
UCLAMP3311PQTCT
TVS DIODE 3.3VWM 13VC SLP1006P2
Semtech Corporation
38,332
In Stock
1 : ₩1,741.00000
Cut Tape (CT)
10,000 : ₩375.03650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5.5V
13V
4A (8/20µs)
25W
No
HDMI
0.22pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3311PQTCT
TVS DIODE 3.5VWM 13VC SLP1006P2
Semtech Corporation
31,154
In Stock
1 : ₩1,741.00000
Cut Tape (CT)
10,000 : ₩398.16370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.5V (Max)
4.5V
13V
4A (8/20µs)
50W
No
General Purpose
0.33pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
Showing
of 897

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.