AFM2436L1VBR-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCS
In Stock: 2
Unit Price: ₩106,440.00000
Datasheet
Anti Fatigue, Dissipative Floor Grounding Mat Vinyl Brown 3' (0.91m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFM2436L1VBR-F

DigiKey Part Number
AFM2436L1VBR-F-ND
Manufacturer
Manufacturer Product Number
AFM2436L1VBR-F
Description
FLOOR VINYL BROWN 3'
Customer Reference
Detailed Description
Anti Fatigue, Dissipative Floor Grounding Mat Vinyl Brown 3' (0.91m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Obsolete
Mat Type
Floor
Shape
Rectangle
Length
3' (0.91m)
Width
2' (0.61m)
Thickness
0.38" (9.65mm)
Color
Brown
Material
Vinyl
Number of Layers
1
Features
Anti Fatigue, Dissipative
Includes
Ground Cord
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes