Anti Fatigue, Dissipative Floor Grounding Mat Vinyl Gray 3' (0.91m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFM2436L1VGR-F

DigiKey Part Number
SCP543-ND
Manufacturer
Manufacturer Product Number
AFM2436L1VGR-F
Description
FLOOR VINYL GRAY 3'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Anti Fatigue, Dissipative Floor Grounding Mat Vinyl Gray 3' (0.91m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Active
Mat Type
Floor
Shape
Rectangle
Length
3' (0.91m)
Width
2' (0.61m)
Thickness
0.38" (9.65mm)
Color
Gray
Material
Vinyl
Number of Layers
1
Features
Anti Fatigue, Dissipative
Includes
Ground Cord
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩106,440.00000₩106,440
Manufacturers Standard Package