
AU02AV0 | |
|---|---|
DigiKey Part Number | AU02AV0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AU02AV0 |
Description | DIODE STANDARD 600V 800MA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 800mA Through Hole |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 400 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 800mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 800 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AU02A | Sanken Electric USA Inc. | 0 | AU02A-ND | ₩581.99900 | Parametric Equivalent |
| AU02AV | Sanken Electric USA Inc. | 0 | AU02AV-ND | ₩581.99900 | Parametric Equivalent |
| AU02AV1 | Sanken Electric USA Inc. | 0 | AU02AV1TB-ND | ₩581.99900 | Parametric Equivalent |
| AU02AWK | Sanken Electric USA Inc. | 0 | AU02AWK-ND | ₩581.99900 | Parametric Equivalent |
| AU02AWS | Sanken Electric USA Inc. | 0 | AU02AWS-ND | ₩581.99900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩581.99900 | ₩581,999 |
| 2,000 | ₩541.50100 | ₩1,083,002 |
