Direct

CIC05P300NC | |
|---|---|
DigiKey Part Number | 1276-6392-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIC05P300NC |
Description | FERRITE BEAD 30 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.1A 50mOhm |
EDA/CAD Models | CIC05P300NC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Electro-Mechanics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
