
BLM15PD300SN1D | |
|---|---|
DigiKey Part Number | 490-5200-2-ND - Tape & Reel (TR) 490-5200-1-ND - Cut Tape (CT) 490-5200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PD300SN1D |
Description | FERRITE BEAD 30 OHM 0402 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2.2A 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PD300SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩84.10000 | ₩841 |
| 25 | ₩72.76000 | ₩1,819 |
| 50 | ₩65.12000 | ₩3,256 |
| 100 | ₩58.55000 | ₩5,855 |
| 250 | ₩50.51200 | ₩12,628 |
| 500 | ₩44.97800 | ₩22,489 |
| 1,000 | ₩39.87100 | ₩39,871 |
| 5,000 | ₩29.42940 | ₩147,147 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩24.71920 | ₩247,192 |
| 20,000 | ₩22.93200 | ₩458,640 |







