
RT5717P-DCA | |
|---|---|
DigiKey Part Number | 1028-RT5717P-DCATR-ND - Tape & Reel (TR) 1028-RT5717P-DCACT-ND - Cut Tape (CT) 1028-RT5717P-DCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5717P-DCA |
Description | ULTRA-LOW QUIESCENT CURRENT RBCO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.8V 1 Output 1.5A 6-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLCSP (0.96x1.25) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,205.00000 | ₩1,205 |
| 10 | ₩864.70000 | ₩8,647 |
| 25 | ₩778.04000 | ₩19,451 |
| 100 | ₩682.36000 | ₩68,236 |
| 250 | ₩636.78800 | ₩159,197 |
| 500 | ₩609.28600 | ₩304,643 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩586.67900 | ₩586,679 |
| 2,000 | ₩568.05400 | ₩1,136,108 |
| 3,000 | ₩558.73000 | ₩1,676,190 |
| 5,000 | ₩548.39860 | ₩2,741,993 |
| 7,000 | ₩542.35714 | ₩3,796,500 |
| 10,000 | ₩536.54920 | ₩5,365,492 |
| 25,000 | ₩524.04740 | ₩13,101,185 |
