New Product
Image for RT5717P-BCA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT5717P-BCA

DigiKey Part Number
1028-RT5717P-BCATR-ND - Tape & Reel (TR)
1028-RT5717P-BCACT-ND - Cut Tape (CT)
1028-RT5717P-BCADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT5717P-BCA
Description
ULTRA-LOW QUIESCENT CURRENT RBCO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 1.5A 6-XFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.55V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLCSP (0.96x1.25)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,980
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,205.00000₩1,205
10₩864.70000₩8,647
25₩778.04000₩19,451
100₩682.36000₩68,236
250₩636.78800₩159,197
500₩609.28600₩304,643
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩586.67900₩586,679
2,000₩568.05400₩1,136,108
3,000₩558.73000₩1,676,190
5,000₩548.39860₩2,741,993
7,000₩542.35714₩3,796,500
10,000₩536.54920₩5,365,492
25,000₩524.04740₩13,101,185
Manufacturers Standard Package