X9241AMV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 550
Unit Price: ₩28,062.00000
Datasheet

Similar


onsemi
In Stock: 1,600
Unit Price: ₩17,123.00000
Datasheet
Digital Potentiometer 2k, 10k, 10k, 50k Ohm 4 Circuit 64 Taps I2C Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9241AMV

DigiKey Part Number
X9241AMV-ND
Manufacturer
Manufacturer Product Number
X9241AMV
Description
IC DG POT 2/10/10/50KOHM 20TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 2k, 10k, 10k, 50k Ohm 4 Circuit 64 Taps I2C Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
X9241AMV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
4
Number of Taps
64
Resistance (Ohms)
2k, 10k, 10k, 50k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
±300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Operating Temperature
0°C ~ 70°C
Resistance - Wiper (Ohms) (Typ)
40
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types