
X9241AMVZ | |
|---|---|
DigiKey Part Number | X9241AMVZ-ND |
Manufacturer | |
Manufacturer Product Number | X9241AMVZ |
Description | IC DG POT 2/10/10/50KOHM 20TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 2k, 10k, 10k, 50k Ohm 4 Circuit 64 Taps I2C Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | X9241AMVZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 64 | |
Resistance (Ohms) | 2k, 10k, 10k, 50k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | 0°C ~ 70°C | |
Resistance - Wiper (Ohms) (Typ) | 40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩28,062.00000 | ₩28,062 |
| 10 | ₩21,703.50000 | ₩217,035 |
| 75 | ₩18,782.98667 | ₩1,408,724 |
| 150 | ₩18,113.75333 | ₩2,717,063 |
| 300 | ₩17,565.49000 | ₩5,269,647 |
| 525 | ₩17,195.99619 | ₩9,027,898 |