


PA2607.181NLT | |
|---|---|
DigiKey Part Number | 553-PA2607.181NLTTR-ND - Tape & Reel (TR) 553-PA2607.181NLTCT-ND - Cut Tape (CT) 553-PA2607.181NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2607.181NLT |
Description | FIXED IND 175NH 41A 0.29 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 175 nH Shielded Inductor 41 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.29mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.406" L x 0.301" W (10.31mm x 7.65mm) |
Current Rating (Amps) | Height - Seated (Max) 0.299" (7.60mm) |
Current - Saturation (Isat) 62A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP1007R1-R17-R | Eaton - Electronics Division | 698 | 283-FP1007R1-R17-RCT-ND | ₩3,088.00000 | Similar |
| FP1007R3-R17-R | Eaton - Electronics Division | 10,451 | 283-FP1007R3-R17-RCT-ND | ₩3,119.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,263.00000 | ₩2,263 |
| 10 | ₩1,865.10000 | ₩18,651 |
| 100 | ₩1,533.08000 | ₩153,308 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₩1,362.96250 | ₩545,185 |
| 800 | ₩1,285.24250 | ₩1,028,194 |
| 1,200 | ₩1,241.90833 | ₩1,490,290 |
| 2,000 | ₩1,189.41400 | ₩2,378,828 |
| 2,800 | ₩1,156.09500 | ₩3,237,066 |
| 4,000 | ₩1,121.81825 | ₩4,487,273 |
