
FP1007R1-R17-R | |
|---|---|
DigiKey Part Number | 283-FP1007R1-R17-RTR-ND - Tape & Reel (TR) 283-FP1007R1-R17-RCT-ND - Cut Tape (CT) 283-FP1007R1-R17-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1007R1-R17-R |
Description | FIXED IND 170NH 60A 0.29 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 170 nH Unshielded Drum Core, Wirewound Inductor 60 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 58A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.29mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.402" L x 0.307" W (10.20mm x 7.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA2607.181NLT | Pulse Electronics | 861 | 553-PA2607.181NLTCT-ND | ₩2.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,088.00000 | ₩3,088 |
| 10 | ₩2,540.90000 | ₩25,409 |
| 100 | ₩2,089.41000 | ₩208,941 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₩1,917.57429 | ₩1,342,302 |
| 1,400 | ₩1,808.43929 | ₩2,531,815 |
| 2,100 | ₩1,747.59333 | ₩3,669,946 |
| 3,500 | ₩1,673.92686 | ₩5,858,744 |
| 4,900 | ₩1,627.16429 | ₩7,973,105 |
| 7,000 | ₩1,620.52800 | ₩11,343,696 |