
MS-217-7-2-0500 | |
|---|---|
DigiKey Part Number | 2010-1152-ND |
Manufacturer | |
Manufacturer Product Number | MS-217-7-2-0500 |
Description | SENSOR REED SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 100 Hz | |
Voltage - Supply | - | |
Must Operate | 15 ~ 20AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩9,869.00000 | ₩9,869 |
| 10 | ₩8,234.70000 | ₩82,347 |
| 50 | ₩7,200.00000 | ₩360,000 |
| 100 | ₩6,802.16000 | ₩680,216 |
| 250 | ₩6,327.40800 | ₩1,581,852 |
| 500 | ₩6,008.08600 | ₩3,004,043 |
| 1,000 | ₩5,722.74300 | ₩5,722,743 |
| 2,500 | ₩5,395.42320 | ₩13,488,558 |

