Magnetic Reed Switch Magnet SPST-NC Wire Leads Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-215-7-2-0500

DigiKey Part Number
2010-1125-ND
Manufacturer
Manufacturer Product Number
MS-215-7-2-0500
Description
SENSOR REED SW SPST-NC W LEADS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NC Wire Leads Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NC
Actuator Material
Magnet
Termination Style
Wire Leads
Frequency
100 Hz
Voltage - Supply
-
Must Operate
15 ~ 20AT
Must Release
-
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩9,730.00000₩9,730
10₩8,120.50000₩81,205
50₩7,099.92000₩354,996
100₩6,707.48000₩670,748
250₩6,239.06800₩1,559,767
500₩5,923.82400₩2,961,912
1,000₩5,642.14100₩5,642,141
2,500₩5,318.90120₩13,297,253
Manufacturers Standard Package