MFR Recommended

FSCM2.0BL | |
|---|---|
DigiKey Part Number | FSCM2.0BL-ND |
Manufacturer | |
Manufacturer Product Number | FSCM2.0BL |
Description | FIELD POLISH SC SIMPLEX POT & PO |
Customer Reference | |
Detailed Description | Fiber Optic Connector Simplex Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | - | |
Simplex/Duplex | Simplex | |
Mode | Multimode OM2 | |
Fiber Core Diameter | 62.5µm | |
Housing Color | Black | |
Boot Color | Black | |
Operating Temperature | -32°C ~ 60°C | |
Base Product Number |

