Fiber Optic Plug Connector SC Simplex 125µm Aqua
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Plug Connector SC Simplex 125µm Aqua
FSCS2/9SOCPXAQ
FSCS2/9SOCPXAQ

FSCS2/9SOCPXAQ

DigiKey Part Number
FSCS2/9SOCPXAQ-ND
Manufacturer
Manufacturer Product Number
FSCS2/9SOCPXAQ
Description
FIBER SC-PC SPLICE-ON CONN 250
Customer Reference
Detailed Description
Fiber Optic Plug Connector SC Simplex 125µm Aqua
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
SC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Multimode
Fiber Core Diameter
50µm
Fiber Cladding Diameter
125µm
Cable Diameter
0.9mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Housing Color
Aqua
Boot Color
Aqua
Ingress Protection
-
Features
-
Attenuation - Typ
-0.1dB
Reflection
-30dB
Housing Material
-
Ferrule Material
Zirconia, Ceramic
Body Material
-
Operating Temperature
-40°C ~ 75°C
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩41,313.00000₩41,313
5₩39,271.00000₩196,355
10₩38,421.60000₩384,216
Manufacturers Standard Package