
CT-520CH | |
|---|---|
DigiKey Part Number | 298-19703-ND |
Manufacturer | |
Manufacturer Product Number | CT-520CH |
Description | TOOL CRIMP HEAD FOR CT-600-A |
Customer Reference | |
Detailed Description | Tool Crimp Head, Pneumatic For Quick Connects Terminals, 14-22 AWG; Terminals, 22-26 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Crimp Head, Pneumatic | |
For Use With/Related Products | Quick Connects Terminals, 14-22 AWG; Terminals, 22-26 AWG | |
Specifications | - | |
Compatible Tools | CT-600-A | |
Cable Group | - | |
Base Product Number |









