Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-PC3D2201V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3D2201VTR-ND - Tape & Reel (TR) 10-ERJ-PC3D2201VCT-ND - Cut Tape (CT) 10-ERJ-PC3D2201VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3D2201V |
Description | RES SMD 2.2K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩214.00000 | ₩214 |
| 10 | ₩137.60000 | ₩1,376 |
| 25 | ₩115.56000 | ₩2,889 |
| 50 | ₩101.52000 | ₩5,076 |
| 100 | ₩89.74000 | ₩8,974 |
| 250 | ₩76.74400 | ₩19,186 |
| 500 | ₩68.58200 | ₩34,291 |
| 1,000 | ₩61.64100 | ₩61,641 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩50.77980 | ₩253,899 |
| 10,000 | ₩46.61310 | ₩466,131 |
| 15,000 | ₩44.47253 | ₩667,088 |
| 25,000 | ₩42.05092 | ₩1,051,273 |
| 35,000 | ₩40.60800 | ₩1,421,280 |
| 50,000 | ₩39.19780 | ₩1,959,890 |
| 60,000 | ₩38.52172 | ₩2,311,303 |
| 120,000 | ₩36.20099 | ₩4,344,119 |
| 125,000 | ₩36.07582 | ₩4,509,478 |
