Parametric Equivalent

ERJ-PC3B2201V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3B2201VTR-ND - Tape & Reel (TR) 10-ERJ-PC3B2201VCT-ND - Cut Tape (CT) 10-ERJ-PC3B2201VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3B2201V |
Description | RES SMD 2.2K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩57.95380 | ₩289,769 |
| 10,000 | ₩53.27720 | ₩532,772 |
| 15,000 | ₩50.87440 | ₩763,116 |
| 25,000 | ₩48.15536 | ₩1,203,884 |
| 35,000 | ₩46.53537 | ₩1,628,738 |
| 50,000 | ₩44.95252 | ₩2,247,626 |
| 60,000 | ₩44.19328 | ₩2,651,597 |
| 120,000 | ₩41.58782 | ₩4,990,538 |
| 125,000 | ₩41.44711 | ₩5,180,889 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩245.00000 | ₩245 |
| 10 | ₩157.50000 | ₩1,575 |
| 25 | ₩132.08000 | ₩3,302 |
| 50 | ₩116.18000 | ₩5,809 |
| 100 | ₩102.74000 | ₩10,274 |
| 250 | ₩87.93600 | ₩21,984 |
| 500 | ₩78.70200 | ₩39,351 |
| 1,000 | ₩70.82900 | ₩70,829 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩247.00000 | ₩247 |
| 10 | ₩159.10000 | ₩1,591 |
| 25 | ₩133.44000 | ₩3,336 |
| 50 | ₩117.38000 | ₩5,869 |
| 100 | ₩103.78000 | ₩10,378 |
| 250 | ₩88.83200 | ₩22,208 |
| 500 | ₩79.50600 | ₩39,753 |
| 1,000 | ₩71.55200 | ₩71,552 |
