
ERJ-1GEF69R8C | |
|---|---|
DigiKey Part Number | P69.8ABTR-ND - Tape & Reel (TR) P69.8ABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF69R8C |
Description | RES SMD 69.8 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 69.8 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF69R8C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF69R8C | Panasonic Industry | 29,723 | P123138CT-ND | ₩153.00000 | Direct |
| CRCW020169R8FNED | Vishay Dale | 4,556 | 541-CRCW020169R8FNEDCT-ND | ₩153.00000 | Direct |
| RMCF0201FT69R8 | Stackpole Electronics Inc | 7,900 | 738-RMCF0201FT69R8CT-ND | ₩153.00000 | Direct |
| AC0201FR-0769R8L | YAGEO | 0 | AC0201FR-0769R8L-ND | ₩12.94890 | Upgrade |
| CRCW020169R8FKED | Vishay Dale | 0 | CRCW020169R8FKED-ND | ₩48.34464 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩61.20000 | ₩612 |
| 25 | ₩45.88000 | ₩1,147 |
| 50 | ₩37.30000 | ₩1,865 |
| 100 | ₩31.03000 | ₩3,103 |
| 250 | ₩24.58400 | ₩6,146 |
| 500 | ₩20.97600 | ₩10,488 |
| 1,000 | ₩18.11600 | ₩18,116 |
| 5,000 | ₩13.58180 | ₩67,909 |