Similar
Similar

CRCW020169R8FKED | |
|---|---|
DigiKey Part Number | CRCW020169R8FKED-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW020169R8FKED |
Description | RES SMD 69.8 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 69.8 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020169R8FKED Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW020169R8FNED | Vishay Dale | 4,556 | 541-CRCW020169R8FNEDCT-ND | ₩153.00000 | Similar |
| ERJ-1GNF69R8C | Panasonic Industry | 29,723 | P123138CT-ND | ₩153.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₩48.34464 | ₩2,417,232 |

