ELL-VFG4R7NC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 11,240
Unit Price: ₩1,390.00000
Datasheet

Similar


Taiyo Yuden
In Stock: 115,097
Unit Price: ₩278.00000
Datasheet
4.7 µH Shielded Wirewound Inductor 1.05 A 150mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-VFG4R7NC

DigiKey Part Number
PCD2291TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-VFG4R7NC
Description
FIXED IND 4.7UH 1.05A 150 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 1.05 A 150mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-VFG4R7NC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
740mA
Shielding
Shielded
DC Resistance (DCR)
150mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes