
CDRH2D14NP-4R7NC | |
|---|---|
DigiKey Part Number | 308-1645-2-ND - Tape & Reel (TR) 308-1645-1-ND - Cut Tape (CT) 308-1645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH2D14NP-4R7NC |
Description | FIXED IND 4.7UH 1A 169 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1 A 169mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 169mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,376.00000 | ₩1,376 |
| 10 | ₩1,126.70000 | ₩11,267 |
| 100 | ₩926.45000 | ₩92,645 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩710.75400 | ₩710,754 |
| 2,000 | ₩670.24900 | ₩1,340,498 |
| 3,000 | ₩647.65567 | ₩1,942,967 |
| 5,000 | ₩620.29840 | ₩3,101,492 |
| 7,000 | ₩607.69800 | ₩4,253,886 |