ECO-S1CA123DA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: ₩3,374.98000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₩3,082.62000
Datasheet

Upgrade


Nichicon
In Stock: 93
Unit Price: ₩6,687.00000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: ₩5,340.54000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: ₩4,675.83000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: ₩7,999.68000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: ₩7,243.85000
Datasheet

Similar


Rubycon
In Stock: 120
Unit Price: ₩11,552.00000
Datasheet

Similar


TDK
In Stock: 320
Unit Price: ₩5,282.00000
Datasheet
12000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 55mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1CA123DA

DigiKey Part Number
P6477-ND
Manufacturer
Manufacturer Product Number
ECO-S1CA123DA
Description
CAP ALUM 12000UF 20% 16V SNAP TH
Customer Reference
Detailed Description
12000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 55mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1CA123DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
55mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.9 A @ 120 Hz
Ripple Current @ High Frequency
3.335 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes