
B41252C4129M | |
|---|---|
DigiKey Part Number | B41252C4129M-ND |
Manufacturer | |
Manufacturer Product Number | B41252C4129M |
Description | CAP ALUM 12000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.97 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,282.00000 | ₩5,282 |
| 10 | ₩3,564.50000 | ₩35,645 |
| 80 | ₩2,697.30000 | ₩215,784 |
| 160 | ₩2,499.41875 | ₩399,907 |
| 560 | ₩2,222.77857 | ₩1,244,756 |
| 1,040 | ₩2,116.76346 | ₩2,201,434 |
| 2,560 | ₩2,037.82383 | ₩5,216,829 |