



ECH-U1H683JX9 | |
|---|---|
DigiKey Part Number | PCF1559TR-ND - Tape & Reel (TR) PCF1559CT-ND - Cut Tape (CT) PCF1559DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H683JX9 |
Description | CAP FILM 0.068UF 5% 50VDC 1913 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H683JX9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,023.00000 | ₩2,023 |
| 10 | ₩1,318.90000 | ₩13,189 |
| 50 | ₩1,040.62000 | ₩52,031 |
| 100 | ₩954.90000 | ₩95,490 |
| 500 | ₩810.06800 | ₩405,034 |
| 1,000 | ₩765.28100 | ₩765,281 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩703.05200 | ₩2,109,156 |
| 6,000 | ₩676.22067 | ₩4,057,324 |
| 9,000 | ₩662.77578 | ₩5,964,982 |
| 15,000 | ₩647.87480 | ₩9,718,122 |
| 21,000 | ₩639.16319 | ₩13,422,427 |