Polyphenylene Sulfide (PPS), Metallized - Stacked Film Capacitors

Results: 430
Stocking Options
Environmental Options
Media
Exclude
430Results
Applied FiltersRemove All

Showing
of 430
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
49,855
In Stock
1 : ₩665.00000
Cut Tape (CT)
4,000 : ₩180.78150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 pF
±5%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.033" (0.85mm)
Solder Pads
-
General Purpose
-
-
42,406
In Stock
1 : ₩665.00000
Cut Tape (CT)
3,000 : ₩190.46767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 pF
±5%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.043" (1.10mm)
Solder Pads
-
General Purpose
-
-
7,575
In Stock
1 : ₩721.00000
Cut Tape (CT)
4,000 : ₩199.35975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 pF
±2%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.033" (0.85mm)
Solder Pads
-
General Purpose
-
-
3,940
In Stock
1 : ₩735.00000
Cut Tape (CT)
4,000 : ₩205.39575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 pF
±2%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.033" (0.85mm)
Solder Pads
-
General Purpose
-
-
53,014
In Stock
1 : ₩750.00000
Cut Tape (CT)
3,000 : ₩216.83233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 pF
±2%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.043" (1.10mm)
Solder Pads
-
General Purpose
-
-
34,054
In Stock
1 : ₩764.00000
Cut Tape (CT)
4,000 : ₩212.71150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2200 pF
±2%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.033" (0.85mm)
Solder Pads
-
General Purpose
-
-
31,408
In Stock
1 : ₩764.00000
Cut Tape (CT)
3,000 : ₩217.70900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3300 pF
±2%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.043" (1.10mm)
Solder Pads
-
General Purpose
-
-
ECHU-(J2)
ECH-U1C103JX5
CAP FILM 10000PF 5% 16VDC 0805
Panasonic Electronic Components
19,344
In Stock
1 : ₩764.00000
Cut Tape (CT)
3,000 : ₩220.98100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 pF
±5%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.051" (1.30mm)
Solder Pads
-
General Purpose
-
-
13,090
In Stock
1 : ₩778.00000
Cut Tape (CT)
3,000 : ₩226.21433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4700 pF
±2%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.043" (1.10mm)
Solder Pads
-
General Purpose
-
-
ECHU-(H2)
ECH-U1H103JX5
CAP FILM 10000PF 5% 50VDC 1206
Panasonic Electronic Components
1,102
In Stock
1 : ₩792.00000
Cut Tape (CT)
3,000 : ₩229.91067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 pF
±5%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.051" (1.30mm)
Solder Pads
-
General Purpose
-
-
ECHU-(H1)
ECH-U1C223JX5
CAP FILM 0.022UF 5% 16VDC 1206
Panasonic Electronic Components
4,610
In Stock
1 : ₩806.00000
Cut Tape (CT)
3,000 : ₩237.29400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.022 µF
±5%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.043" (1.10mm)
Solder Pads
-
General Purpose
-
-
ECHU-(H2)
ECH-U1H103GX5
CAP FILM 10000PF 2% 50VDC 1206
Panasonic Electronic Components
13,044
In Stock
1 : ₩849.00000
Cut Tape (CT)
3,000 : ₩253.08333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 pF
±2%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.051" (1.30mm)
Solder Pads
-
General Purpose
-
-
ECHU-(H2)
ECH-U1C333GX5
CAP FILM 0.033UF 2% 16VDC 1206
Panasonic Electronic Components
20,075
In Stock
1 : ₩934.00000
Cut Tape (CT)
3,000 : ₩284.21900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.033 µF
±2%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.051" (1.30mm)
Solder Pads
-
General Purpose
-
-
ECHU-X Series 0603
ECH-U1H223JX5
CAP FILM 0.022UF 5% 50VDC 1210
Panasonic Electronic Components
20,212
In Stock
1 : ₩962.00000
Cut Tape (CT)
2,000 : ₩301.70550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.022 µF
±5%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
Solder Pads
-
General Purpose
-
-
ECH-UX Series 0603
ECH-U1C473GX5
CAP FILM 0.047UF 2% 16VDC 1206
Panasonic Electronic Components
14,031
In Stock
1 : ₩1,004.00000
Cut Tape (CT)
2,000 : ₩320.00100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.047 µF
±2%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.067" (1.70mm)
Solder Pads
-
General Purpose
-
-
ECHU-(H3)
ECH-U1C473JX5
CAP FILM 0.047UF 5% 16VDC 1206
Panasonic Electronic Components
4,500
In Stock
1 : ₩1,004.00000
Cut Tape (CT)
2,000 : ₩320.00100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.047 µF
±5%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.067" (1.70mm)
Solder Pads
-
General Purpose
-
-
ECHU-(G2)
ECH-U1H223GX5
CAP FILM 0.022UF 2% 50VDC 1210
Panasonic Electronic Components
14,238
In Stock
1 : ₩1,103.00000
Cut Tape (CT)
2,000 : ₩358.91800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.022 µF
±2%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
Solder Pads
-
General Purpose
-
-
98,243
In Stock
1 : ₩1,231.00000
Cut Tape (CT)
2,000 : ₩415.20400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±5%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.091" (2.30mm)
Solder Pads
-
General Purpose
-
-
44,601
In Stock
1 : ₩1,386.00000
Cut Tape (CT)
2,000 : ₩476.38400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±2%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.091" (2.30mm)
Solder Pads
-
General Purpose
-
-
ECHU-(E1)
ECH-U1H473JX9
CAP FILM 0.047UF 5% 50VDC 1913
Panasonic Electronic Components
13,790
In Stock
1 : ₩1,726.00000
Cut Tape (CT)
3,000 : ₩615.30167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.047 µF
±5%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1913 (4833 Metric)
0.189" L x 0.130" W (4.80mm x 3.30mm)
0.067" (1.70mm)
Solder Pads
-
General Purpose
-
-
11,247
In Stock
1 : ₩1,810.00000
Cut Tape (CT)
3,000 : ₩652.57100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±5%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1913 (4833 Metric)
0.189" L x 0.130" W (4.80mm x 3.30mm)
0.091" (2.30mm)
Solder Pads
-
General Purpose
-
-
2,556
In Stock
1 : ₩1,895.00000
Cut Tape (CT)
3,000 : ₩690.11867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±2%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1913 (4833 Metric)
0.189" L x 0.130" W (4.80mm x 3.30mm)
0.091" (2.30mm)
Solder Pads
-
General Purpose
-
-
10,302
In Stock
1 : ₩2,475.00000
Cut Tape (CT)
2,000 : ₩984.38000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.22 µF
±5%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
2416 (6041 Metric)
0.236" L x 0.161" W (6.00mm x 4.10mm)
0.118" (3.00mm)
Solder Pads
-
General Purpose
-
-
2,032
In Stock
1 : ₩2,475.00000
Cut Tape (CT)
2,000 : ₩984.38000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.22 µF
±2%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
2416 (6041 Metric)
0.236" L x 0.161" W (6.00mm x 4.10mm)
0.118" (3.00mm)
Solder Pads
-
General Purpose
-
-
LDB Series 1210 (3225 Metric)pkg
LDBAB3100GC5N0
CAP FILM 0.1UF 2% 16VDC 1210
KEMET
26,877
In Stock
1 : ₩2,942.00000
Cut Tape (CT)
2,250 : ₩1,103.01200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±2%
-
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
1210 (3225 Metric)
0.130" L x 0.098" W (3.30mm x 2.50mm)
0.079" (2.00mm)
Solder Pads
-
General Purpose
-
-
Showing
of 430

Polyphenylene Sulfide (PPS), Metallized - Stacked Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.