



ECH-U1H683GX9 | |
|---|---|
DigiKey Part Number | PCF1550TR-ND - Tape & Reel (TR) PCF1550CT-ND - Cut Tape (CT) PCF1550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H683GX9 |
Description | CAP FILM 0.068UF 2% 50VDC 1913 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H683GX9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩730.86167 | ₩2,192,585 |
| 6,000 | ₩703.29150 | ₩4,219,749 |
| 9,000 | ₩689.48189 | ₩6,205,337 |
| 15,000 | ₩674.16973 | ₩10,112,546 |
| 21,000 | ₩665.21648 | ₩13,969,546 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,023.00000 | ₩2,023 |
| 10 | ₩1,323.60000 | ₩13,236 |
| 50 | ₩1,046.18000 | ₩52,309 |
| 100 | ₩960.77000 | ₩96,077 |
| 500 | ₩816.40000 | ₩408,200 |
| 1,000 | ₩771.72100 | ₩771,721 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,085.00000 | ₩2,085 |
| 10 | ₩1,362.20000 | ₩13,622 |
| 50 | ₩1,077.68000 | ₩53,884 |
| 100 | ₩989.65000 | ₩98,965 |
| 500 | ₩840.89400 | ₩420,447 |
| 1,000 | ₩794.87200 | ₩794,872 |