EEV-HD1A221P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 35
Unit Price: ₩1,622.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,441
Unit Price: ₩1,683.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 123
Unit Price: ₩1,683.00000
Datasheet

Similar


Panasonic Industry
In Stock: 1,480
Unit Price: ₩1,931.00000
Datasheet

Direct


Würth Elektronik
In Stock: 950
Unit Price: ₩896.00000
Datasheet

Direct


Nichicon
In Stock: 678
Unit Price: ₩1,544.00000
Datasheet

Upgrade


Rubycon
In Stock: 4,298
Unit Price: ₩1,251.00000
Datasheet

Upgrade


Rubycon
In Stock: 45
Unit Price: ₩1,498.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₩0.00000
Datasheet

Upgrade


Rubycon
In Stock: 68
Unit Price: ₩1,390.00000
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: ₩1,127.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩305.99857
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩282.26114
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩339.82100
Datasheet
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-HD1A221P

DigiKey Part Number
PCE3365TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-HD1A221P
Description
CAP ALUM 220UF 20% 10V SMD
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
93 mA @ 120 Hz
Ripple Current @ High Frequency
158.1 mA @ 10 kHz
Impedance
1.5 Ohms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes