220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865230253005

DigiKey Part Number
732-8291-2-ND - Tape & Reel (TR)
732-8291-1-ND - Cut Tape (CT)
732-8291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865230253005
Description
CAP ALUM 220UF 20% 10V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865230253005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
168 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25TLV220M8X10.5Rubycon3,2481189-2095-1-ND₩1,345.00000Upgrade
25TRV220M8X10.5Rubycon451189-3546-1-ND₩1,621.00000Upgrade
35TLV220M8X10.5Rubycon2,5481189-2105-1-ND₩1,498.00000Upgrade
EEE-FK1E221GPPanasonic Industry3,660PCE4317CT-ND₩1,743.00000Upgrade
EEE-FK1V221GPPanasonic Industry82PCE4321CT-ND₩1,743.00000Upgrade
In-Stock: 1,443
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩887.00000₩887
50₩756.76000₩37,838
100₩660.44000₩66,044
250₩587.06000₩146,765
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩513.67600₩256,838
1,000₩489.21600₩489,216
Manufacturers Standard Package