
ECH-U1H271JX5 | |
|---|---|
DigiKey Part Number | PCF1321TR-ND - Tape & Reel (TR) PCF1321CT-ND - Cut Tape (CT) PCF1321DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H271JX5 |
Description | CAP FILM 270PF 5% 50VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H271JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩788.00000 | ₩788 |
| 10 | ₩483.40000 | ₩4,834 |
| 50 | ₩362.00000 | ₩18,100 |
| 100 | ₩324.79000 | ₩32,479 |
| 500 | ₩261.93000 | ₩130,965 |
| 1,000 | ₩242.50200 | ₩242,502 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩216.40633 | ₩649,219 |
| 6,000 | ₩204.78750 | ₩1,228,725 |
| 9,000 | ₩198.96844 | ₩1,790,716 |
| 15,000 | ₩192.51873 | ₩2,887,781 |
| 21,000 | ₩188.74848 | ₩3,963,718 |
| 30,000 | ₩185.12157 | ₩5,553,647 |