


NCP186BMX330TAG | |
|---|---|
DigiKey Part Number | NCP186BMX330TAGOSTR-ND - Tape & Reel (TR) NCP186BMX330TAGOSCT-ND - Cut Tape (CT) NCP186BMX330TAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP186BMX330TAG |
Description | IC REG LINEAR 3.3V 1A 8-XDFN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP186BMX330TAG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 140 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-XFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-XDFN (1.6x1.2) |
Voltage Dropout (Max) 0.145V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩566.00000 | ₩566 |
| 10 | ₩389.80000 | ₩3,898 |
| 25 | ₩346.12000 | ₩8,653 |
| 100 | ₩298.73000 | ₩29,873 |
| 250 | ₩276.04000 | ₩69,010 |
| 500 | ₩262.37200 | ₩131,186 |
| 1,000 | ₩251.13600 | ₩251,136 |
| 2,500 | ₩242.09480 | ₩605,237 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩225.33900 | ₩1,126,695 |
| 10,000 | ₩219.61820 | ₩2,196,182 |





