Diode 200 V 2A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2A Surface Mount SOD-123FL
SOD 123FL

MBR2H200SFT3G

DigiKey Part Number
MBR2H200SFT3GOSTR-ND - Tape & Reel (TR)
MBR2H200SFT3GOSCT-ND - Cut Tape (CT)
MBR2H200SFT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR2H200SFT3G
Description
DIODE SCHOTTKY 200V 2A SOD123FL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123FL
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
940 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,251
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,345.00000₩1,345
10₩833.20000₩8,332
100₩538.44000₩53,844
500₩411.46200₩205,731
1,000₩370.53500₩370,535
2,000₩336.06850₩672,137
5,000₩298.74280₩1,493,714
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩255.25000₩2,552,500
20,000₩237.28735₩4,745,747
Manufacturers Standard Package