TDA1566TH/N2S,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₩8,955.01935
Datasheet
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB 24-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA1566TH/N2S,112

DigiKey Part Number
TDA1566TH/N2S,112-ND
Manufacturer
Manufacturer Product Number
TDA1566TH/N2S,112
Description
IC AMP AB MONO/STER 150W 24HSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB 24-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
150W x 1 @ 1Ohm; 75W x 2 @ 2Ohm
Voltage - Supply
6.5V ~ 18V
Features
Depop, I2C, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
24-HSOP
Package / Case
24-BSOP (0.433", 11.00mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types