
TDA7575BPD | |
|---|---|
DigiKey Part Number | TDA7575BPD-ND |
Manufacturer | |
Manufacturer Product Number | TDA7575BPD |
Description | IC AMP AB MONO/STER 150W PWRSO36 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB PowerSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | TDA7575BPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 150W x 1 @ 1Ohm; 75W x 2 @ 2Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Supplier Device Package | PowerSO-36 | |
Package / Case | PowerSO-36 Exposed Top Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | ₩8,955.01935 | ₩2,776,056 |
