Parametric Equivalent
Parametric Equivalent




PLF0G122MDO1TD | |
|---|---|
DigiKey Part Number | 493-14090-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF0G122MDO1TD |
Description | CAP ALUM POLY 1200UF 20% 4V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF0G122MDO1TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 5.6 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1200 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 4 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 8mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLS0G122MDO1 | Nichicon | 0 | PLS0G122MDO1-ND | ₩1,474.60500 | Parametric Equivalent |
| PLS0G122MDO1TD | Nichicon | 482 | 493-14153-1-ND | ₩4,106.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩982.05000 | ₩491,025 |
