



PLS0G122MDO1TD | |
|---|---|
DigiKey Part Number | 493-14153-1-ND - Cut Tape (CT) 493-14153-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLS0G122MDO1TD |
Description | CAP ALUM POLY 1200UF 20% 4V TH |
Customer Reference | |
Detailed Description | 1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLS0G122MDO1TD Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 5.5 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1200 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 4 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 8mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APSG160ELL122MJB5S | Chemi-Con | 973 | 565-APSG160ELL122MJB5S-ND | ₩3,949.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,106.00000 | ₩4,106 |
| 10 | ₩2,720.90000 | ₩27,209 |
| 50 | ₩2,145.18000 | ₩107,259 |
| 100 | ₩1,963.63000 | ₩196,363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩1,627.91400 | ₩813,957 |
| 1,000 | ₩1,530.78700 | ₩1,530,787 |
| 1,500 | ₩1,481.79133 | ₩2,222,687 |
| 2,500 | ₩1,427.19000 | ₩3,567,975 |
| 3,500 | ₩1,395.10600 | ₩4,882,871 |
| 5,000 | ₩1,364.12100 | ₩6,820,605 |