Parametric Equivalent

PMEG45T20EXDX | |
|---|---|
DigiKey Part Number | 1727-PMEG45T20EXDXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG45T20EXDX |
Description | DIODE SCHOTTKY 45V 2A SOD323HP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 2A Surface Mount SOD323HP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 9 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 45 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD323HP | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ₩118.58044 | ₩533,612 |
| 9,000 | ₩107.50867 | ₩967,578 |
| 13,500 | ₩101.86452 | ₩1,375,171 |
| 22,500 | ₩95.52009 | ₩2,149,202 |
| 31,500 | ₩91.76197 | ₩2,890,502 |
| 45,000 | ₩88.10849 | ₩3,964,882 |
