Parametric Equivalent

PMEG45T20EXD-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG45T20EXD-QXTR-ND - Tape & Reel (TR) 1727-PMEG45T20EXD-QXCT-ND - Cut Tape (CT) 1727-PMEG45T20EXD-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG45T20EXD-QX |
Description | DIODE SCHOTTKY 45V 2A SOD323HP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 2A Surface Mount SOD323HP |
Category | Reverse Recovery Time (trr) 9 ns |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 160pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 45 V | Mounting Type |
Current - Average Rectified (Io) 2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 2 A | Supplier Device Package SOD323HP |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG45T20EXDX | Nexperia USA Inc. | 0 | 1727-PMEG45T20EXDXTR-ND | ₩118.58044 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩627.00000 | ₩627 |
| 10 | ₩388.30000 | ₩3,883 |
| 100 | ₩244.30000 | ₩24,430 |
| 500 | ₩181.71400 | ₩90,857 |
| 1,000 | ₩161.42600 | ₩161,426 |
| 2,000 | ₩144.34150 | ₩288,683 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ₩127.72956 | ₩574,783 |
| 9,000 | ₩115.95611 | ₩1,043,605 |
| 13,500 | ₩109.95356 | ₩1,484,373 |
| 22,500 | ₩103.20689 | ₩2,322,155 |
| 31,500 | ₩99.21086 | ₩3,125,142 |
| 45,000 | ₩95.32680 | ₩4,289,706 |
