Parametric Equivalent

74HCT4017BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74HCT4017BQ-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT4017BQ-Q100X |
Description | IC DECADE COUNTER 10BIT 16DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Count Rate 67 MHz |
Manufacturer Nexperia USA Inc. | Trigger Type Positive, Negative |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type Counter, Decade | Qualification AEC-Q100 |
Direction Up | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-VFQFN Exposed Pad |
Number of Bits per Element 10 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Reset Asynchronous | Base Product Number |
Timing Synchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT4017BQ,115 | Nexperia USA Inc. | 0 | 1727-74HCT4017BQ,115CT-ND | ₩1,040.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩584.82200 | ₩1,754,466 |
