Parametric Equivalent

74HCT4017BQ,115 | |
|---|---|
DigiKey Part Number | 1727-74HCT4017BQ,115TR-ND - Tape & Reel (TR) 1727-74HCT4017BQ,115CT-ND - Cut Tape (CT) 1727-74HCT4017BQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4017BQ,115 |
Description | IC DECADE COUNTER 10BIT 16DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer Nexperia USA Inc. | Count Rate 67 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up | Package / Case 16-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Number of Bits per Element 10 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT4017BQ-Q100X | Nexperia USA Inc. | 0 | 1727-74HCT4017BQ-Q100XTR-ND | ₩584.82200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,040.00000 | ₩1,040 |
| 10 | ₩733.80000 | ₩7,338 |
| 25 | ₩659.20000 | ₩16,480 |
| 100 | ₩576.36000 | ₩57,636 |
| 250 | ₩536.79200 | ₩134,198 |
| 500 | ₩512.94200 | ₩256,471 |
| 1,000 | ₩504.30500 | ₩504,305 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩469.09200 | ₩1,407,276 |
| 6,000 | ₩457.23350 | ₩2,743,401 |
| 9,000 | ₩451.29500 | ₩4,061,655 |
| 15,000 | ₩444.71567 | ₩6,670,735 |
| 21,000 | ₩440.86881 | ₩9,258,245 |
| 30,000 | ₩437.17057 | ₩13,115,117 |
