Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AUP2G3407GMH | |
|---|---|
DigiKey Part Number | 1727-74AUP2G3407GMHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G3407GMH |
Description | IC BUFF 0.8V/3.6V 6-XSON, SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain, Push-Pull Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Output Type Open Drain, Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low -, 4mA; 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 2 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G3407GNH | Nexperia USA Inc. | 0 | 1727-74AUP2G3407GNHTR-ND | ₩295.70660 | Parametric Equivalent |
| 74AUP2G3407GSH | Nexperia USA Inc. | 0 | 1727-74AUP2G3407GSHTR-ND | ₩251.68020 | Parametric Equivalent |
| 74AUP2G3407GFH | Rochester Electronics, LLC | 100,000 | 2156-74AUP2G3407GFH-1727-ND | ₩514.50058 | Parametric Equivalent |
| 74AUP2G3407GMH | Rochester Electronics, LLC | 116,080 | 2156-74AUP2G3407GMH-954-ND | ₩646.79941 | Parametric Equivalent |
| 74AUP2G3407GMH | Rochester Electronics, LLC | 90,000 | 2156-74AUP2G3407GMH-ND | ₩646.79941 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩232.52440 | ₩1,162,622 |
| 10,000 | ₩226.65380 | ₩2,266,538 |
| 15,000 | ₩223.71647 | ₩3,355,747 |
| 25,000 | ₩220.45908 | ₩5,511,477 |
| 35,000 | ₩218.55637 | ₩7,649,473 |
| 50,000 | ₩216.72606 | ₩10,836,303 |



