
74AUP2G3407GMH | |
|---|---|
DigiKey Part Number | 2156-74AUP2G3407GMH-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | 74AUP2G3407GMH |
Description | IC BUFF 0.8V/3.6V 6-XSON |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain, Push-Pull Output 6-XSON (1.45x1) |
Datasheet | Datasheet |
Category | Output Type Open Drain, Push-Pull |
Manufacturer NXP Semiconductors | Current - Output High, Low -, 4mA; 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 2 | Supplier Device Package 6-XSON (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
| Bulk: | 116080 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 678 | ₩646.79941 | ₩438,530 |