GRM32CR72A105MA35L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 4,826
Unit Price: ₩1,931.00000
Datasheet

Similar


Murata Electronics
In Stock: 3,683
Unit Price: ₩1,622.00000
Datasheet

Direct


KEMET
In Stock: 9,672
Unit Price: ₩2,178.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,998
Unit Price: ₩2,178.00000
Datasheet

Upgrade


KEMET
In Stock: 2,713
Unit Price: ₩2,981.00000
Datasheet

Upgrade


KEMET
In Stock: 93,070
Unit Price: ₩1,127.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 9,010
Unit Price: ₩896.00000
Datasheet

Similar


TDK
In Stock: 16,689
Unit Price: ₩896.00000
Datasheet

Similar


Taiyo Yuden
In Stock: 286
Unit Price: ₩695.00000
Datasheet
1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32CR72A105MA35L

DigiKey Part Number
GRM32CR72A105MA35L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM32CR72A105MA35L
Description
CAP CER 1UF 100V X7R 1210
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32CR72A105MA35L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩688.03000₩1,376,060
Manufacturers Standard Package