


C3225X7R2A105M200AA | |
|---|---|
DigiKey Part Number | 445-1429-2-ND - Tape & Reel (TR) 445-1429-1-ND - Cut Tape (CT) 445-1429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2A105M200AA |
Description | CAP CER 1UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2A105M200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩942.00000 | ₩942 |
| 10 | ₩582.20000 | ₩5,822 |
| 50 | ₩439.54000 | ₩21,977 |
| 100 | ₩395.83000 | ₩39,583 |
| 500 | ₩322.07000 | ₩161,035 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩290.71800 | ₩290,718 |
| 2,000 | ₩272.48600 | ₩544,972 |
| 3,000 | ₩263.36133 | ₩790,084 |
| 5,000 | ₩253.25080 | ₩1,266,254 |
| 7,000 | ₩247.34014 | ₩1,731,381 |
| 10,000 | ₩241.65540 | ₩2,416,554 |