GRM319R71H223KA01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₩0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₩0.00000
Datasheet

Direct


Würth Elektronik
In Stock: 5,900
Unit Price: ₩247.00000
Datasheet

Direct


KEMET
In Stock: 24,145
Unit Price: ₩278.00000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₩124.18125
Datasheet

Direct


YAGEO
In Stock: 43,764
Unit Price: ₩293.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 16,031
Unit Price: ₩402.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 8,724
Unit Price: ₩402.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₩247.66000
Datasheet

Direct


Vishay Vitramon
In Stock: 3,450
Unit Price: ₩541.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₩123.33730
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₩128.48117
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₩123.33730
Datasheet

Direct


Vishay Vitramon
In Stock: 11,740
Unit Price: ₩448.00000
Datasheet
0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R71H223KA01D

DigiKey Part Number
490-11612-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM319R71H223KA01D
Description
CAP CER 0.022UF 50V X7R 1206
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R71H223KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable