
VJ1206Y223KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y223KXAACTR-ND - Tape & Reel (TR) 720-VJ1206Y223KXAACCT-ND - Cut Tape (CT) 720-VJ1206Y223KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y223KXAAC |
Description | CAP CER 0.022UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y223KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩566.00000 | ₩566 |
| 10 | ₩336.30000 | ₩3,363 |
| 50 | ₩247.66000 | ₩12,383 |
| 100 | ₩220.15000 | ₩22,015 |
| 500 | ₩173.97800 | ₩86,989 |
| 1,000 | ₩159.72900 | ₩159,729 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩142.14267 | ₩426,428 |
| 6,000 | ₩133.54317 | ₩801,259 |
| 9,000 | ₩129.23622 | ₩1,163,126 |
| 15,000 | ₩124.46473 | ₩1,866,971 |
| 21,000 | ₩121.67500 | ₩2,555,175 |
| 30,000 | ₩118.99210 | ₩3,569,763 |